Part Details for MSNE-4-01 by Essentra Components
Overview of MSNE-4-01 by Essentra Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSNE-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1108-ND
|
DigiKey | BRD SPT SCREW MNT SNAP LOCK 1/4" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2070 In Stock |
|
$0.1796 / $0.3700 | Buy Now |
DISTI #
144-MSNE-4-01
|
Mouser Electronics | Standoffs & Spacers Standoff Nut,Natural,1/4 in Spc RoHS: Compliant | 10 |
|
$0.1790 / $0.3200 | Buy Now |
DISTI #
71184877
|
RS | Screw Grommet - Natural, Round/Oblong Hole, .250 in Spacer | Essentra Components MSNE-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 / $0.3260 | RFQ |
DISTI #
RICMSNE-4-01
|
Heilind Electronics | Standoff NutNatural1/4 in Spc | Americas - 90 in Stock |
|
$0.1858 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 6.4 mm (0.250 in) RoHS: Compliant |
1000 In Stock |
|
$0.1186 / $0.1589 | Buy Now |
DISTI #
62173194
|
Verical | Spacer Self Locking 3.5mm-ID 6.7mm-OD 6.35mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2211 | Americas - 1000 |
|
$0.1806 / $0.2066 | Buy Now |
DISTI #
RI-MSNE-4-01
|
TME | Assembly stud, polyamide, L: 6.4mm, assembly hole,snap fastener Min Qty: 100 | 802 |
|
$0.1250 / $0.1500 | Buy Now |
DISTI #
RICMSNE-4-01
|
Interstate Connecting Components | Standoff NutNatural1/4 in Spc | 30 |
|
$0.1858 | Buy Now |
DISTI #
RICMSNE-4-01
|
DB Roberts | Standoff NutNatural1/4 in Spc | 0 |
|
RFQ | |
|
Master Electronics | Screw Grommet - Natural, Round/Oblong Hole - #4 - Square Size 1.1 cm² (0.169 in)² - Spacer Length 6.4 mm (0.250 in) RoHS: Compliant |
1000 In Stock |
|
$0.1186 / $0.1589 | Buy Now |
Part Details for MSNE-4-01
MSNE-4-01 CAD Models
MSNE-4-01 Part Data Attributes
|
MSNE-4-01
Essentra Components
Buy Now
|
Compare Parts:
MSNE-4-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |