Part Details for MSO/UPO2000-COM by Uni-Tran Semiconductor Corp
Overview of MSO/UPO2000-COM by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 |
Price & Stock for MSO/UPO2000-COM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSO/UPO2000-COM
|
TME | Expansion option, for oscilloscopes Min Qty: 1 | 0 |
|
$258.9600 | RFQ |
DISTI #
20005114
|
Techni-Tool, Inc. | Uni-T MSO/UPO2000-COM PC Serial Bus Trigger And Analysis (RS232/UART), For MSO/UPO2000 Series | 0 |
|
$219.0000 | Buy Now |