There are no models available for this part yet.
Overview of MSO/UPO3000CS-COM by Uni-Tran Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 |
Price & Stock for MSO/UPO3000CS-COM by Uni-Tran Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSO/UPO3000CS-COM
|
TME | Expansion option, for oscilloscopes Min Qty: 1 | 0 |
|
$285.8100 | RFQ | |
DISTI #
20005124
|
Techni-Tool, Inc. | Uni-T MSO/UPO3000CS-COM PC Serial Bus Trigger And Analysis (RS232/UART), For MSO/UPO3000E Series | 0 |
|
$236.0000 | Buy Now |