Part Details for MSO-8P-012 by AMETEK National Controls Corporation
Overview of MSO-8P-012 by AMETEK National Controls Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSO-8P-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay Socket - 8 pin - Octal. |
37 In Stock |
|
$14.9700 / $16.5500 | Buy Now |
|
Master Electronics | Relay Socket - 8 pin - Octal. |
37 In Stock |
|
$14.9700 / $16.5500 | Buy Now |