Part Details for MSO2102-S by UNI-T
Overview of MSO2102-S by UNI-T
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSO2102-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5138-MSO2102-S-ND
|
DigiKey | MIXED SIGNAL DGTL OSCILLOSCOPE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$999.0000 | Buy Now |
DISTI #
20005132
|
TestEquity LLC | Uni-T MSO2102-S MSO Oscilloscope w/Signal Gen, 2/16 CH, 100 MHz, 2 GS/s, 56 Mpts, MSO/UPO2000 Series | 5 |
|
$999.0000 | Buy Now |