Part Details for MSO320SR by Mallory Sonalert Products Inc
Overview of MSO320SR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSO320SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6404
|
Newark | Mso320R W/Wash Label Rohs Stk |Mallory MSO320SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $9.6600 | Buy Now |
DISTI #
458-1369-ND
|
DigiKey | BUZZER PIEZO 23X23MM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
194 In Stock |
|
$5.6643 / $9.0700 | Buy Now |
DISTI #
539-MSO320SR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-20VDC OCTAGON + SEALED RoHS: Compliant | 0 |
|
$5.6600 / $9.0700 | Order Now |
DISTI #
71189568
|
RS | Buzzer, Continuous, 3-20 VDC, 80 dBA, 3.4 KHz, 23x13.5mm, Wash Label, MS Series | Mallory Sonalert MSO320SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2800 / $12.8500 | RFQ |
|
Future Electronics | Audio Indicators & Alerts CONSTANT, 3-20VDC OCTAGON RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks Container: Box | 0Box |
|
$15.3500 | Buy Now |
|
Onlinecomponents.com | Piezo Indicator RoHS: Compliant |
250 In Stock 9354 Factory Stock |
|
$6.8600 / $11.0700 | Buy Now |
DISTI #
000000000002643919
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-20VDC OCTAGON + SEALED Min Qty: 1 | 0 |
|
$7.7000 / $10.1500 | Buy Now |
|
Master Electronics | Piezo Indicator RoHS: Compliant |
250 In Stock 9354 Factory Stock |
|
$6.8600 / $11.0700 | Buy Now |
Part Details for MSO320SR
MSO320SR CAD Models
MSO320SR Part Data Attributes
|
MSO320SR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
MSO320SR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |