Part Details for MSO3504E-S by Uni-Tran Semiconductor Corp
Overview of MSO3504E-S by Uni-Tran Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSO3504E-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSO3504E-S
|
TME | Oscilloscope: digital, Ch: 4, 500MHz, 2,5Gsps, 250Mpts, LCD TFT 8" Min Qty: 1 | 0 |
|
$3,114.8900 | RFQ |
DISTI #
20005145
|
Techni-Tool, Inc. | Uni-T MSO3504E-S MSO Oscilloscope w/Signal Gen, 4/16 CH, 500 MHz, 2.5 GS/s, MSO/UPO3000E Series | 1 |
|
$3,359.0000 | Buy Now |