MSO58B:5-BW-2000
Tektronix Inc

Overview of MSO58B:5-BW-2000 by Tektronix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft

Price & Stock for MSO58B:5-BW-2000 by Tektronix Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 83AJ0737
Newark Oscilloscope, 2Ghz, Lcd Color, Product Range:5 Series Mso, Scope Channels:8 Channel, Bandwidth:2Ghz, Sampling Rate:6.25Gsps, Display Memory Depth:62.5 Mpts, Calculated Rise Time:225Ps, Scope Display Type:Fhd Touch Screen Lcd Color Rohs Compliant: Yes |Tektronix MSO58B:5-BW-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $64,100.0000
$64,100.0000 Buy Now

CAD Models for MSO58B:5-BW-2000 by Tektronix Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSO58B:5-BW-2000 by Tektronix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSO58B:5-BW-2000 by Tektronix Inc

Select Manufacturer
Which Manufacturer of MSO58B:5-BW-2000 would you like to use for your alert(s)?
  • Please alert me when MSO58B:5-BW-2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSO58B:5-BW-2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSO58B:5-BW-2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSO58B:5-BW-2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSO58B:5-BW-2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSO58B:5-BW-2000 by Tektronix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: