Part Details for MSO58LP:BW-1000RL by Tektronix Inc
Overview of MSO58LP:BW-1000RL by Tektronix Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-808401000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54112-106101000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
54122-106101000RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch |
Price & Stock for MSO58LP:BW-1000RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3017
|
Newark | Oscilloscope, 1Ghz, 8Ch, 6.25Gsps, Product Range:5 Series, Scope Channels:8 Channel, Bandwidth:1Ghz, Sampling Rate:6.25Gsps, Display Memory Depth:125 Mpts, Calculated Rise Time:400Ps, Scope Display Type:-, Plug Type:- Rohs Compliant: Yes |Tektronix MSO58LP:BW-1000RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$61,100.0000 | Buy Now |