Part Details for MSP-600-48 by Mean Well
Overview of MSP-600-48 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MSP-600-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1607
|
Newark | Power Supply, Ac-Dc, 48V, 13A Rohs Compliant: Yes |Mean Well MSP-600-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6900 | Buy Now |
DISTI #
1866-3514-ND
|
DigiKey | AC/DC CONVERTER 48V 624W Min Qty: 1 Lead time: 12 Weeks Container: Box |
59 In Stock |
|
$196.9500 / $210.0800 | Buy Now |
DISTI #
MSP-600-48
|
Avnet Americas | MWLMSP-600-48 - Boxed Product (Development Kits) (Alt: MSP-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$187.2000 | Buy Now |
DISTI #
709-MSP600-48
|
Mouser Electronics | Switching Power Supplies 624W 48V 13A Medical Power Supply RoHS: Compliant | 8 |
|
$165.5000 / $222.5600 | Buy Now |
DISTI #
70377381
|
RS | Power Supply, AC-DC,48V@13A, 5V@0.3A,100-264V In, Enclosed, Medical, PFC, MSP Series | MEAN WELL MSP-600-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 35 |
|
$204.3100 / $227.0000 | Buy Now |
|
Future Electronics | 624W Embedded Switch Mode Power Supply SMPS, 13A, 48V dc Medical Approved RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$209.3400 / $219.8000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@13A - 624W - Medical RoHS: Compliant |
24 In Stock |
|
$165.5000 / $187.2000 | Buy Now |
DISTI #
MSP-600-48
|
Avnet Americas | MWLMSP-600-48 - Boxed Product (Development Kits) (Alt: MSP-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$187.2000 | Buy Now |
DISTI #
MSP-600-48
|
TME | Power supply: switched-mode, for building in,modular, 624W, 13A Min Qty: 1 | 62 |
|
$165.5000 / $187.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 26 |
|
$306.2346 / $332.8700 | Buy Now |
Part Details for MSP-600-48
MSP-600-48 CAD Models
MSP-600-48 Part Data Attributes:
|
MSP-600-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MSP-600-48
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, PACKAGE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 127 TO 370 VDC SUPPLY | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X20 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 55.2 V | |
Output Voltage-Min | 40.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |