Filter Your Search
1 - 1 of 1 results
|
MSP-600-48
Mean Well
|
$122.6222 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 40.8 V | 55.2 V | 13 A | 1 | NO | YES | ALSO OPERATES WITH 127 TO 370 VDC SUPPLY | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.08484 Vrms | HYBRID | OTHER | 600 W | R-XXMA-X20 | CB, CE, EAC, IEC | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-20 | compliant | EAR99 | Mean Well |