Part Details for MSP06A01100KGDA by Vishay Intertechnologies
Overview of MSP06A01100KGDA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP06A01100KGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MSP06A01-100K
|
Mouser Electronics | Resistor Networks & Arrays 6pin 100Kohms 2% Bussed Network RoHS: Not Compliant | 0 |
|
$2.3600 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 456 Package Multiple: 38 | 0 |
|
$2.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 30 |
|
$7.0000 / $15.0000 | Buy Now | |
DISTI #
MSP06A01100KGDA
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 3/4W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP06A01100KGDA) RoHS: Not Compliant Min Qty: 456 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6065 / $3.7044 | Buy Now |
DISTI #
MSP06A01100KGDA
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 3/4W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP06A01100KGDA) RoHS: Not Compliant Min Qty: 456 Package Multiple: 38 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.6065 / $3.7044 | Buy Now |
Part Details for MSP06A01100KGDA
MSP06A01100KGDA CAD Models
MSP06A01100KGDA Part Data Attributes
|
MSP06A01100KGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP06A01100KGDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |