Part Details for MSP06A0118K0JEJ by Vishay Intertechnologies
Overview of MSP06A0118K0JEJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP06A0118K0JEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP06A0118K0JEJ
|
Avnet Americas | MSP06A-01 18K 5% EJ e1 - Rail/Tube (Alt: MSP06A0118K0JEJ) Min Qty: 456 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6065 / $3.7044 | Buy Now |
Part Details for MSP06A0118K0JEJ
MSP06A0118K0JEJ CAD Models
MSP06A0118K0JEJ Part Data Attributes
|
MSP06A0118K0JEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP06A0118K0JEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 18000ohm, 100V, 5% +/-Tol, 100ppm/Cel, 5909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Tolerance | 5% | |
Working Voltage | 100 V |