Part Details for MSP06A01240RJDA by Vishay Intertechnologies
Overview of MSP06A01240RJDA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP06A01240RJDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP06A01240RJDA
|
Avnet Americas | Res Thick Film NET 240Ohm 5% 1.2W ±100ppm/°C Bussed Molded 6-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP06A01240RJDA) RoHS: Not Compliant Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6065 / $3.7044 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks | 0 |
|
$2.7700 | Buy Now |
Part Details for MSP06A01240RJDA
MSP06A01240RJDA CAD Models
MSP06A01240RJDA Part Data Attributes
|
MSP06A01240RJDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP06A01240RJDA
Vishay Intertechnologies
Res Net,Thick Film,240 Ohms,100WV,5% +/-Tol,-100,100ppm TC,5909 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 240 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 100 V |