Part Details for MSP06A0310K0GEJ by Vishay Intertechnologies
Overview of MSP06A0310K0GEJ by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP06A0310K0GEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP06A0310K0GEJ
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: MSP06A0310K0GEJ) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6065 / $3.7044 | Buy Now |
DISTI #
71-MSP06A0310K0GEJ
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 6pin 2% Low M-SIP RoHS: Compliant | 0 |
|
$2.5700 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 38 | 0 |
|
$2.7700 | Buy Now |
DISTI #
MSP06A0310K0GEJ
|
TTI | Resistor Networks & Arrays 10Kohms 6pin 2% Low M-SIP Min Qty: 456 Package Multiple: 38 Container: Tube | Americas - 0 |
|
$2.7900 | Buy Now |
DISTI #
MSP06A0310K0GEJ
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: MSP06A0310K0GEJ) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6065 / $3.7044 | Buy Now |
DISTI #
MSP06A0310K0GEJ
|
Avnet Abacus | Resistor, Network, 10 kOhm, � 2%, 750 mW, 3 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: MSP06A0310K0GEJ) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSP06A0310K0GEJ
MSP06A0310K0GEJ CAD Models
MSP06A0310K0GEJ Part Data Attributes:
|
MSP06A0310K0GEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP06A0310K0GEJ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSP-NETWORK | |
Size Code | 5909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |