Part Details for MSP06A03470RGDA by Vishay Intertechnologies
Overview of MSP06A03470RGDA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP06A03470RGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP06A03470RGDA
|
Avnet Americas | Res Thick Film NET 470 Ohm 2% 3/4W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP06A03470RGDA) RoHS: Not Compliant Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6065 / $3.7044 | Buy Now |
DISTI #
71-MSP06A03-470
|
Mouser Electronics | Resistor Networks & Arrays 6pin 470ohms 2% Isolated RoHS: Not Compliant | 0 |
|
$2.0700 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks | 0 |
|
$2.7700 | Buy Now |
Part Details for MSP06A03470RGDA
MSP06A03470RGDA CAD Models
MSP06A03470RGDA Part Data Attributes
|
MSP06A03470RGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP06A03470RGDA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.75W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSP-NETWORK | |
Size Code | 5909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |