Part Details for MSP06A05121CGDA by Vishay Intertechnologies
Overview of MSP06A05121CGDA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP06A05121CGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP06A05121CGDA
|
Avnet Americas | Res Thick Film NET 220Ohm/270Ohm 2% 1.2W ±100ppm/°C Dual Terminator Molded 6-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP06A05121CGDA) RoHS: Not Compliant Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.5785 / $5.4023 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 456 Package Multiple: 38 Lead time: 13 Weeks | 0 |
|
$4.0400 | Buy Now |
Part Details for MSP06A05121CGDA
MSP06A05121CGDA CAD Models
MSP06A05121CGDA Part Data Attributes
|
MSP06A05121CGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP06A05121CGDA
Vishay Intertechnologies
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP06A05121CGDA
This table gives cross-reference parts and alternative options found for MSP06A05121CGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP06A05121CGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP06A05121CGEJ | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP06A05121CGDA vs MSP06A05121CGEJ |