Part Details for MSP06A05131AGEJ by Vishay Dale
Overview of MSP06A05131AGEJ by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP06A05131AGEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP06A05131AGEJ-ND
|
DigiKey | RES NETWORK 8 RES MULT OHM 6SIP Min Qty: 456 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2950 | Buy Now |
Part Details for MSP06A05131AGEJ
MSP06A05131AGEJ CAD Models
MSP06A05131AGEJ Part Data Attributes
|
MSP06A05131AGEJ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MSP06A05131AGEJ
Vishay Dale
RESISTOR, NETWORK, FILM, TERMINATOR, 0.75 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 5909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 14.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 150 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP06A05131AGEJ
This table gives cross-reference parts and alternative options found for MSP06A05131AGEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP06A05131AGEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP06A05131AGDA | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP | Vishay Intertechnologies | MSP06A05131AGEJ vs MSP06A05131AGDA |
MSP06A05131AGEJ | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 0.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP06A05131AGEJ vs MSP06A05131AGEJ |