Part Details for MSP08A01-6K80GDA by Vishay Intertechnologies
Overview of MSP08A01-6K80GDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A01-6K80GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A016K80GDA
|
Avnet Americas | Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP08A016K80GDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7415 / $4.5619 | Buy Now |