Part Details for MSP08A0110K0FEJ by Vishay Intertechnologies
Overview of MSP08A0110K0FEJ by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A0110K0FEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P6694
|
Newark | Msp08A-01 10K 1% Ej E1 |Vishay MSP08A0110K0FEJ Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.8200 | Buy Now |
DISTI #
MSP08A0110K0FEJ
|
Avnet Americas | Res Thick Film NET 10kOhm 1% 1.6W ±100ppm/°C Bussed Molded 8-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP08A0110K0FEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9035 / $4.9392 | Buy Now |
DISTI #
71-MSP08A0110K0FEJ
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 8pin 1% Low M-SIP RoHS: Compliant | 0 |
|
$3.0400 / $3.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 28 | 0 |
|
$3.7000 | Buy Now |
|
Bristol Electronics | 476 |
|
RFQ | ||
DISTI #
MSP08A0110K0FEJ
|
Avnet Americas | Res Thick Film NET 10kOhm 1% 1.6W ±100ppm/°C Bussed Molded 8-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP08A0110K0FEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9035 / $4.9392 | Buy Now |
Part Details for MSP08A0110K0FEJ
MSP08A0110K0FEJ CAD Models
MSP08A0110K0FEJ Part Data Attributes:
|
MSP08A0110K0FEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08A0110K0FEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MSP08A0110K0FEJ
This table gives cross-reference parts and alternative options found for MSP08A0110K0FEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A0110K0FEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP08A0110K0FDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP | Vishay Intertechnologies | MSP08A0110K0FEJ vs MSP08A0110K0FDA |