Part Details for MSP08A016K80FEJ by Vishay Intertechnologies
Overview of MSP08A016K80FEJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP08A016K80FEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A016K80FEJ
|
Avnet Americas | MSP08A-01 6.8K 1% EJ e1 - Rail/Tube (Alt: MSP08A016K80FEJ) RoHS: Compliant Min Qty: 1008 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4625 / $3.2430 | Buy Now |
DISTI #
71-MSP08A016K80FEJ
|
Mouser Electronics | Resistor Networks & Arrays 6.8Kohms 8pin 1% Low M-SIP RoHS: Compliant | 0 |
|
$2.8800 / $2.9200 | Order Now |
Part Details for MSP08A016K80FEJ
MSP08A016K80FEJ CAD Models
MSP08A016K80FEJ Part Data Attributes
|
MSP08A016K80FEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08A016K80FEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 6800ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 6800 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |