Part Details for MSP08A03-103G by Vishay Dale
Overview of MSP08A03-103G by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A03-103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 50ppm | 476 |
|
$0.2436 / $0.5220 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 50ppm | 209 |
|
$0.2436 / $0.5220 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 100V, 2±%, 50ppm | 451 |
|
$0.4350 / $0.8700 | Buy Now |