Part Details for MSP08A03-39K0FDA by Vishay Intertechnologies
Overview of MSP08A03-39K0FDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A03-39K0FDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A0339K0FDA
|
Avnet Americas | Res Thick Film NET 39K Ohm 1% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube - Bulk (Alt: MSP08A0339K0FDA) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4625 / $3.2430 | Buy Now |