Part Details for MSP08A031K00GDA. by Vishay Intertechnologies
Overview of MSP08A031K00GDA. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A031K00GDA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC8438
|
Newark | Res, Net, Isolated, 1K, 1W, 2%, Th, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:300Mw Rohs Compliant: No |Vishay MSP08A031K00GDA. Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$1.9700 / $2.6400 | Buy Now |