Part Details for MSP08A031K00GEJ by Vishay Intertechnologies
Overview of MSP08A031K00GEJ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A031K00GEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A031K00GEJ
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: MSP08A031K00GEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7415 / $4.5619 | Buy Now |
DISTI #
71-MSP08A031K00GEJ
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 8pin 2% Low M-SIP RoHS: Compliant | 966 |
|
$1.8700 / $4.0000 | Buy Now |
|
Future Electronics | Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C ISOL Molded 8-Pin SIP Pin Thru-Hole Tu RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 28 Container: Tube | 0Tube |
|
$3.8200 | Buy Now |
DISTI #
MSP08A031K00GEJ
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: MSP08A031K00GEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7415 / $4.5619 | Buy Now |
DISTI #
MSP08A031K00GEJ
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 2%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film (Alt: MSP08A031K00GEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSP08A031K00GEJ
MSP08A031K00GEJ CAD Models
MSP08A031K00GEJ Part Data Attributes:
|
MSP08A031K00GEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08A031K00GEJ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP08A031K00GEJ
This table gives cross-reference parts and alternative options found for MSP08A031K00GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A031K00GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP08A031K00GDA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP | Vishay Intertechnologies | MSP08A031K00GEJ vs MSP08A031K00GDA |