Part Details for MSP08A0322K0GDAB14 by Vishay Intertechnologies
Overview of MSP08A0322K0GDAB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A0322K0GDAB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A0322K0GDAB14
|
Avnet Americas | Res Thick Film NET 22kOhm 2% 2.4W ±100ppm/°C Isolated Molded 8-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP08A0322K0GDAB14) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7415 / $4.5619 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks | 0 |
|
$3.4200 | Buy Now |