There are no models available for this part yet.
Overview of MSP08A03470RFDA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP08A03470RFDA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MSP08A03470RFDA
|
Avnet Americas | MSP08A-03 470 1% D03 - Rail/Tube (Alt: MSP08A03470RFDA) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4625 / $3.2430 | Buy Now | |
DISTI #
71-MSP08A034700F
|
Mouser Electronics | Resistor Networks & Arrays 8pin 470ohms 1% Isolated RoHS: Not Compliant | 0 |
|
$2.9000 / $2.9400 | Order Now | |
Future Electronics | MSP Series 20.07 x 4.95 x 2.29 mm 21.67 V 470 Ohm Thick Film Resistor Array RoHS: Not Compliant pbFree: No Min Qty: 1008 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.8900 | Buy Now | ||
Bristol Electronics | 952 |
|
RFQ | ||||
Quest Components | 761 |
|
$3.4800 / $6.9600 | Buy Now |
CAD Models for MSP08A03470RFDA by Vishay Intertechnologies
Part Data Attributes for MSP08A03470RFDA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Molded Case
|
Element Power Dissipation
|
0.3 W
|
First Element Resistance
|
470 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
20.07 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.29 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
470 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7909
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for MSP08A03470RFDA
This table gives cross-reference parts and alternative options found for MSP08A03470RFDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A03470RFDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP08A03470RFEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 470ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP08A03470RFDA vs MSP08A03470RFEJ |
MSP08A03470RFDA | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | MSP08A03470RFDA vs MSP08A03470RFDA |