Part Details for MSP08A05122DGEJ by Vishay Intertechnologies
Overview of MSP08A05122DGEJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A05122DGEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A05122DGEJ
|
Avnet Americas | Res Thick Film NET 2kOhm/3.3kOhm 2% 1.6W ±100ppm/°C Dual Terminator Molded 8-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP08A05122DGEJ) Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.9160 / $6.4827 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks | 0 |
|
$4.8500 | Buy Now |