Part Details for MSP08C01100RGDA by Vishay Intertechnologies
Overview of MSP08C01100RGDA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP08C01100RGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08C01100RGDA
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 1.3W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP08C01100RGDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now |
DISTI #
71-MSP08C01100RGDA
|
Mouser Electronics | Resistor Networks & Arrays 8pin 100ohms 2% Bussed RoHS: Not Compliant | 0 |
|
$2.6300 / $2.8300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 336 Package Multiple: 28 | 0 |
|
$4.2700 | Buy Now |
DISTI #
MSP08C01100RGDA
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 1.3W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP08C01100RGDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now |
DISTI #
MSP08C01100RGDA
|
Avnet Americas | Res Thick Film NET 100 Ohm 2% 1.3W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP08C01100RGDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now |
Part Details for MSP08C01100RGDA
MSP08C01100RGDA CAD Models
MSP08C01100RGDA Part Data Attributes
|
MSP08C01100RGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08C01100RGDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, 7909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Bussed | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.07 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 2% | |
Working Voltage | 100 V |