Part Details for MSP08C01220RJDA by Vishay Intertechnologies
Overview of MSP08C01220RJDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08C01220RJDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08C01220RJDA
|
Avnet Americas | MSP08C-01 220 5% D03 - Rail/Tube (Alt: MSP08C01220RJDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now |
Part Details for MSP08C01220RJDA
MSP08C01220RJDA CAD Models
MSP08C01220RJDA Part Data Attributes
|
MSP08C01220RJDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08C01220RJDA
Vishay Intertechnologies
Res Net,Thick Film,220 Ohms,100WV,5% +/-Tol,-100,100ppm TC,7909 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.07 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 100 V |