Part Details for MSP09A0110K0GDA by Vishay Intertechnologies
Overview of MSP09A0110K0GDA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP09A0110K0GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP09A0110K0GDA
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole Tube - Bulk (Alt: MSP09A0110K0GDA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3895 / $5.4023 | Buy Now |
DISTI #
71-MSP09A0110K0GDA
|
Mouser Electronics | Resistor Networks & Arrays 9pin 10Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$3.7900 / $4.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 25 | 0 |
|
$4.0400 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | 164 |
|
$5.6092 / $9.0960 | Buy Now | |
DISTI #
MSP09A0110K0GDA
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole Tube - Bulk (Alt: MSP09A0110K0GDA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3895 / $5.4023 | Buy Now |