Part Details for MSP09A01249RFDA by Vishay Intertechnologies
Overview of MSP09A01249RFDA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP09A01249RFDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP09A01249RFDA
|
Avnet Americas | Res Thick Film NET 249Ohm 1% 1.8W ±100ppm/°C Bussed Molded 9-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP09A01249RFDA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.5515 / $5.9168 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks | 0 |
|
$4.4300 | Buy Now |