Part Details for MSP103C by TE Connectivity
Overview of MSP103C by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSP103C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switches RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL | 26 |
|
$3.7350 / $7.4700 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL | 32 |
|
$7.2098 / $10.8147 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPST,OFF-(ON),PC TAIL TERMINAL | 1 |
|
$10.8147 | Buy Now |
Part Details for MSP103C
MSP103C CAD Models
MSP103C Part Data Attributes
|
MSP103C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSP103C
TE Connectivity
Pushbutton Switch, SPST, Momentary, 3A, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | EXTENDED ROUND TYPE | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |