Part Details for MSP103C0 by TE Connectivity
Overview of MSP103C0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP103C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 3A 125VAC Momentary Contact Wire Lug Panel Mount Loose Piece | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 11 |
|
$3.5464 / $4.8360 | Buy Now |
Part Details for MSP103C0
MSP103C0 CAD Models
MSP103C0 Part Data Attributes
|
MSP103C0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSP103C0
TE Connectivity
Pushbutton Switch, SPST, Momentary, 3A, Wire Terminal, Panel Mount-threaded
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Type | ROUND/EXTENDED TYPE | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |