Part Details for MSP105D by TE Connectivity
Overview of MSP105D by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MSP105D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TE Connectivity RoHS: Compliant |
8 In Stock |
|
$12.6500 / $45.5200 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-OFF,SOLDER TERMINAL | 4 |
|
$14.1975 / $18.9300 | Buy Now |
|
Master Electronics | TE Connectivity RoHS: Compliant |
8 In Stock |
|
$12.6500 / $45.5200 | Buy Now |
Part Details for MSP105D
MSP105D CAD Models
MSP105D Part Data Attributes
|
MSP105D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSP105D
TE Connectivity
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-OFF,SOLDER TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.49 inch | |
Actuator Material | BRASS | |
Actuator Travel | 3.302 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Color | BLACK | |
Body Height | 43.18 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -15 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Length | 0.15 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER LUG | |
Washability | SOLVENT |