Part Details for MSP10A01-1K00GDA by Vishay Intertechnologies
Overview of MSP10A01-1K00GDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A01-1K00GDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10A011K00GDA
|
Avnet Asia | Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube (Alt: MSP10A011K00GDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 15 Weeks, 0 Days | 0 |
|
$3.9375 / $4.4366 | Buy Now |