Part Details for MSP10A01-5K10FDA by Vishay Intertechnologies
Overview of MSP10A01-5K10FDA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A01-5K10FDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10A015K10FDA
|
Avnet Americas | Res Thick Film NET 5.1K Ohm 1% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Bulk (Alt: MSP10A015K10FDA) RoHS: Not Compliant Min Qty: 1012 Package Multiple: 22 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7750 / $3.5391 | Buy Now |