Part Details for MSP10A01100KGDA by Vishay Intertechnologies
Overview of MSP10A01100KGDA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP10A01100KGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C5477
|
Newark | Resistor Network,thick Film,100Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9909-Case |Vishay MSP10A01100KGDA Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.8100 | Buy Now |
DISTI #
MSP10A01100KGDA
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP10A01100KGDA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 66 |
|
$1.2358 | Buy Now |
DISTI #
71-MSP10A01-100K
|
Mouser Electronics | Resistor Networks & Arrays 10pin 100Kohms 2% Bussed Network RoHS: Not Compliant | 207 |
|
$2.0800 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 264 Package Multiple: 22 | 0 |
|
$4.0400 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT | 788 |
|
$2.3700 / $4.7400 | Buy Now |
DISTI #
MSP10A01100KGDA
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP10A01100KGDA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 66 |
|
$1.2358 | Buy Now |
|
ComSIT USA | THICK FILM NETWORK RESISTOR Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909 RoHS: Not Compliant | Europe - 176 |
|
RFQ |
Part Details for MSP10A01100KGDA
MSP10A01100KGDA CAD Models
MSP10A01100KGDA Part Data Attributes:
|
MSP10A01100KGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP10A01100KGDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP-10 | |
Reach Compliance Code | compliant | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |