Part Details for MSP10A01110RGEJ by Vishay Intertechnologies
Overview of MSP10A01110RGEJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP10A01110RGEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10A01110RGEJ
|
Avnet Americas | Res Thick Film NET 110Ohm 2% 2W ±100ppm/°C Bussed Molded 10-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP10A01110RGEJ) RoHS: Compliant Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $5.4023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 22 | 0 |
|
$4.0400 | Buy Now |
DISTI #
MSP10A01110RGEJ
|
Avnet Americas | Res Thick Film NET 110Ohm 2% 2W ±100ppm/°C Bussed Molded 10-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP10A01110RGEJ) RoHS: Compliant Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $5.4023 | Buy Now |
Part Details for MSP10A01110RGEJ
MSP10A01110RGEJ CAD Models
MSP10A01110RGEJ Part Data Attributes:
|
MSP10A01110RGEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP10A01110RGEJ
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 110ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 110 Ω | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |