Part Details for MSP10A01470RFDA by Vishay Intertechnologies
Overview of MSP10A01470RFDA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A01470RFDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10A01470RFDA
|
Avnet Americas | Res Thick Film NET 470Ohm 1% 2W ±100ppm/°C Bussed Molded 10-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP10A01470RFDA) RoHS: Not Compliant Min Qty: 1012 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1012 Package Multiple: 22 | 0 |
|
$3.2200 | Buy Now |
DISTI #
MSP10A01470RFDA
|
Avnet Americas | Res Thick Film NET 470Ohm 1% 2W ±100ppm/°C Bussed Molded 10-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP10A01470RFDA) RoHS: Not Compliant Min Qty: 1012 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for MSP10A01470RFDA
MSP10A01470RFDA CAD Models
MSP10A01470RFDA Part Data Attributes:
|
MSP10A01470RFDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP10A01470RFDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MSP10A01470RFDA
This table gives cross-reference parts and alternative options found for MSP10A01470RFDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP10A01470RFDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP10A01470RFEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP10A01470RFDA vs MSP10A01470RFEJ |
MSP10A01470RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP10A01470RFDA vs MSP10A01470RGEJ |
MSP10A01470RGDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9909, SIP | Vishay Intertechnologies | MSP10A01470RFDA vs MSP10A01470RGDA |