Part Details for MSP10A05251CGDA by Vishay Intertechnologies
Overview of MSP10A05251CGDA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10A05251CGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10A05251CGDA
|
Avnet Americas | Res Thick Film NET 500Ohm/500Ohm 2% 2W ±100ppm/°C Dual Terminator Molded 10-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP10A05251CGDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.2400 / $7.6146 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks | 0 |
|
$5.7000 | Buy Now |