Part Details for MSP10C05500AGDA by Vishay Intertechnologies
Overview of MSP10C05500AGDA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP10C05500AGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10C05500AGDA
|
Avnet Americas | Res Thick Film NET 84Ohm/130Ohm 2% 2.5W ±100ppm/°C Dual Terminator Molded 10-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP10C05500AGDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.2120 / $9.8784 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 264 Package Multiple: 22 | 0 |
|
$7.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 198 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 158 |
|
$3.8025 / $8.7750 | Buy Now | |
DISTI #
MSP10C05500AGDA
|
Avnet Americas | Res Thick Film NET 84Ohm/130Ohm 2% 2.5W ±100ppm/°C Dual Terminator Molded 10-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP10C05500AGDA) RoHS: Not Compliant Min Qty: 264 Package Multiple: 22 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.2120 / $9.8784 | Buy Now |