MSP1B10R00JT25E3
Description: RESISTOR, WIRE WOUND, 1 W, 5 %, 25 ppm, 10 ohm, SURFACE MOUNT, 2715, CHIP, ROHS COMPLIANT

Overview of MSP1B10R00JT25E3 by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MSP1B10R00JT25E3 by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-MSP1B10R00JT25E3-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 70 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 70 $7.7730
$7.7730 Buy Now

CAD Models for MSP1B10R00JT25E3 by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSP1B10R00JT25E3 by Vishay Sfernice

MSP1B10R00JT25E3
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2715
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
3.9 mm
Package Length
6.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.8 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
25 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
2715
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MSP1B10R00JT25E3
    Vishay Sfernice
    RESISTOR, WIRE WOUND, 1 W, 5 %, 25 ppm, 10 ohm, SURFACE MOUNT, 2715, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MSP1B10R00JT25E3

This table gives cross-reference parts and alternative options found for MSP1B10R00JT25E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1B10R00JT25E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP1B10R00JS14E3 Fixed Resistor, Wire Wound, 1W, 10ohm, 50V, 5% +/-Tol, 25ppm/Cel, Surface Mount, 2715, CHIP Vishay Intertechnologies MSP1B10R00JT25E3 vs MSP1B10R00JS14E3
MSP1B10R00JR10E3 RESISTOR, WIRE WOUND, 1 W, 5 %, 25 ppm, 10 ohm, SURFACE MOUNT, 2715, CHIP, ROHS COMPLIANT Vishay Sfernice MSP1B10R00JT25E3 vs MSP1B10R00JR10E3

Related Parts for MSP1B10R00JT25E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1B10R00JT25E3 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1B10R00JT25E3 by Vishay Sfernice

Select Manufacturer
Which Manufacturer of MSP1B10R00JT25E3 would you like to use for your alert(s)?
  • Please alert me when MSP1B10R00JT25E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP1B10R00JT25E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1B10R00JT25E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP1B10R00JT25E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1B10R00JT25E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1B10R00JT25E3 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: