Datasheets
MSP1B110R0FS14E3 by:

RESISTOR, WIRE WOUND, 1 W, 1 %, 25 ppm, 110 ohm, SURFACE MOUNT, 2715, CHIP, ROHS COMPLIANT

Part Details for MSP1B110R0FS14E3 by Vishay Sfernice

Overview of MSP1B110R0FS14E3 by Vishay Sfernice

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MSP1B110R0FS14E3

Part # Distributor Description Stock Price Buy
DISTI # 716-MSP1B110R0FS14E3-ND
DigiKey SFERNICE FIXED RESISTORS Min Qty: 100 Lead time: 13 Weeks Container: Bag Temporarily Out of Stock
  • 100 $6.3312
$6.3312 Buy Now

Part Details for MSP1B110R0FS14E3

MSP1B110R0FS14E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSP1B110R0FS14E3 Part Data Attributes

MSP1B110R0FS14E3 Vishay Sfernice
Buy Now Datasheet
Compare Parts:
MSP1B110R0FS14E3 Vishay Sfernice RESISTOR, WIRE WOUND, 1 W, 1 %, 25 ppm, 110 ohm, SURFACE MOUNT, 2715, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2715
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Height 3.9 mm
Package Length 6.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.8 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Resistance 110 Ω
Resistor Type FIXED RESISTOR
Size Code 2715
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MSP1B110R0FS14E3

This table gives cross-reference parts and alternative options found for MSP1B110R0FS14E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1B110R0FS14E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP1B110R0FT25E3 Fixed Resistor, Wire Wound, 1W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2715, CHIP Vishay Intertechnologies MSP1B110R0FS14E3 vs MSP1B110R0FT25E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP1B110R0FS14E3 by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP1B110R0FS14E3 by Vishay Sfernice

  • Please alert me when MSP1B110R0FS14E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP1B110R0FS14E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP1B110R0FS14E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP1B110R0FS14E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP1B110R0FS14E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP1B110R0FS14E3 by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: