Part Details for MSP1B1R000FR10E3 by Vishay Intertechnologies
Overview of MSP1B1R000FR10E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP1B1R000FR10E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0487
|
Newark | Msp 1 B 1U 1% R500 E3 /Tr500 |Vishay MSP1B1R000FR10E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6100 / $6.4400 | Buy Now |
DISTI #
MSP1B1R000FR10E3
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 1 W, Wirewound, Precision - Tape and Reel (Alt: MSP1B1R000FR10E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.2086 / $7.8873 | Buy Now |
DISTI #
MSP1B1R000FR10E3
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 1 W, Wirewound, Precision - Tape and Reel (Alt: MSP1B1R000FR10E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.2086 / $7.8873 | Buy Now |
DISTI #
MSP1B1R000FR10E3
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 1 W, Wirewound, Precision - Tape and Reel (Alt: MSP1B1R000FR10E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.2086 / $7.8873 | Buy Now |
DISTI #
MSP1B1R000FR10E3
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 1 W, Wirewound, Precision (Alt: MSP1B1R000FR10E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSP1B1R000FR10E3
MSP1B1R000FR10E3 CAD Models
MSP1B1R000FR10E3 Part Data Attributes
|
MSP1B1R000FR10E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP1B1R000FR10E3
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2715, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.9 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2715 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |