Part Details for MSP1B1R500GT25E3 by Vishay Intertechnologies
Overview of MSP1B1R500GT25E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP1B1R500GT25E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0507
|
Newark | Msp 1 B 1U5 2% Tu70 E3 /Tu70 |Vishay MSP1B1R500GT25E3 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $8.0800 | Buy Now |
DISTI #
MSP1B1R500GT25E3
|
Avnet Americas | Res Wirewound 1.5 Ohm 2% 1W ±50ppm/°C Molded J-Lead SMD - Rail/Tube (Alt: MSP1B1R500GT25E3) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$5.1921 / $8.2474 | Buy Now |
Part Details for MSP1B1R500GT25E3
MSP1B1R500GT25E3 CAD Models
MSP1B1R500GT25E3 Part Data Attributes:
|
MSP1B1R500GT25E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP1B1R500GT25E3
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 2715, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2715 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 2% | |
Working Voltage | 50 V |