Part Details for MSP1B4R000FT25E3 by Vishay Intertechnologies
Overview of MSP1B4R000FT25E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MSP1B4R000FT25E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8147
|
Newark | Msp 1 B 4U 1% Tu70 E3 /Tu70 |Vishay MSP1B4R000FT25E3 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2900 / $9.9400 | Buy Now |
DISTI #
MSP1B4R000FT25E3
|
Avnet Americas | SMD Chip Resistor, 4 Ohm, ± 1%, 1 W, Wirewound, Precision - Rail/Tube (Alt: MSP1B4R000FT25E3) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.3288 / $8.9239 | Buy Now |
DISTI #
MSP1B4R000FT25E3
|
Avnet Abacus | SMD Chip Resistor, 4 Ohm, � 1%, 1 W, Wirewound, Precision (Alt: MSP1B4R000FT25E3) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSP1B4R000FT25E3
MSP1B4R000FT25E3 CAD Models
MSP1B4R000FT25E3 Part Data Attributes
|
MSP1B4R000FT25E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP1B4R000FT25E3
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2715, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CECC40402-801 | |
Resistance | 4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2715 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |