Part Details for MSP1BNR2210FT25E3 by Vishay Intertechnologies
Overview of MSP1BNR2210FT25E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP1BNR2210FT25E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0375
|
Newark | Msp 1 B Ni U221 1% Tu70 E3 /Tu70 |Vishay MSP1BNR2210FT25E3 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.9900 / $63.6600 | Buy Now |
DISTI #
MSP1BNR2210FT25E3
|
Avnet Americas | SMD Chip Resistor, 221 MOhm, ± 1%, 1 W, Wirewound, Precision - Rail/Tube (Alt: MSP1BNR2210FT25E3) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$45.8000 / $64.5681 | Buy Now |
DISTI #
MSP1BNR2210FT25E3
|
Avnet Abacus | SMD Chip Resistor, 221 MOhm, � 1%, 1 W, Wirewound, Precision (Alt: MSP1BNR2210FT25E3) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |