Part Details for MSP1BR2500JS14E3 by Vishay Intertechnologies
Overview of MSP1BR2500JS14E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP1BR2500JS14E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0444
|
Newark | Msp 1 B U25 5% Ba100 E3 /Ba100 |Vishay MSP1BR2500JS14E3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $5.7000 | Buy Now |
DISTI #
MSP1BR2500JS14E3
|
Avnet Americas | Res Wirewound 0.25 Ohm 5% 1W ±100ppm/°C Molded J-Lead SMD - Bag (Alt: MSP1BR2500JS14E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$5.0274 / $6.6010 | Buy Now |