Part Details for MSP1BR3900GR10E3 by Vishay Intertechnologies
Overview of MSP1BR3900GR10E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP1BR3900GR10E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0453
|
Newark | Msp 1 B U39 2% R500 E3 /Tr500 |Vishay MSP1BR3900GR10E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1000 / $7.0000 | Buy Now |
DISTI #
MSP1BR3900GR10E3
|
Avnet Americas | SMD Chip Resistor, 0.39 Ohm, ± 2%, 1 W, Wirewound, Precision - Tape and Reel (Alt: MSP1BR3900GR10E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.7459 / $8.5699 | Buy Now |
DISTI #
MSP1BR3900GR10E3
|
Avnet Abacus | SMD Chip Resistor, 0.39 Ohm, � 2%, 1 W, Wirewound, Precision (Alt: MSP1BR3900GR10E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSP1BR3900GR10E3
MSP1BR3900GR10E3 CAD Models
MSP1BR3900GR10E3 Part Data Attributes:
|
MSP1BR3900GR10E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP1BR3900GR10E3
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.39ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2715, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | PRECISION, RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2715 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for MSP1BR3900GR10E3
This table gives cross-reference parts and alternative options found for MSP1BR3900GR10E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP1BR3900GR10E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1BR3900GT25E3 | Fixed Resistor, Wire Wound, 1W, 0.39ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2715, CHIP | Vishay Intertechnologies | MSP1BR3900GR10E3 vs MSP1BR3900GT25E3 |
MSP1BR3900GS14E3 | Fixed Resistor, Wire Wound, 1W, 0.39ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2715, CHIP | Vishay Intertechnologies | MSP1BR3900GR10E3 vs MSP1BR3900GS14E3 |